Part Details for 2106150-1 by TE Connectivity
Overview of 2106150-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2106150-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4252
|
Newark | Assem End Cap Connector G13 Style Smt |Amp Te Connectivity 2106150-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$1.9200 / $2.3400 | Buy Now |
DISTI #
A100342CT-ND
|
DigiKey | CONNECTOR G13 2POS ASSEMBLY SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
625 In Stock |
|
$1.3750 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Assem, End Cap Connector, G13 Style, SMT RoHS: Compliant |
4400 Partner Stock |
|
$1.3500 / $2.4700 | Buy Now |
DISTI #
2106150-1
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 12.7mm Solder RA SMD Pocket Tape (Alt: 2106150-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Assem, End Cap Connector, G13 Style, SMT RoHS: Compliant |
4400 Partner Stock |
|
$1.3500 / $2.4700 | Buy Now |
Part Details for 2106150-1
2106150-1 CAD Models
2106150-1 Part Data Attributes:
|
2106150-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106150-1
TE Connectivity
(2106150-1) Assem, End Cap Connector, G13 Style, SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |