-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3615
|
Newark | Rcpt Housing, 2Pos, Gf Polycarbonate, Product Range:Slimseal Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:3.5Mm, Contact Termination Type:Solder, No. Of Rows:1Rows, Connector Mounting:Surface Mount Rohs Compliant: Yes |Te Connectivity 2106136-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.4220 | Buy Now |
DISTI #
A101029-ND
|
DigiKey | CONN SSL RCPT HSG 2POS 3.5MM Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
4989 In Stock |
|
$1.5802 / $2.6300 | Buy Now |
DISTI #
2106136-2
|
Avnet Americas | Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Bulk - Bulk (Alt: 2106136-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 4 Days Container: Bulk | 0 |
|
$1.4587 / $1.6469 | Buy Now |
DISTI #
53Y3615
|
Avnet Americas | Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Bulk - Bulk (Alt: 53Y3615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$1.7500 / $2.0500 | Buy Now |
DISTI #
571-2106136-2
|
Mouser Electronics | Lighting Connectors 2P Receptacle Assy Sealed Plastic Hsg RoHS: Compliant | 0 |
|
$1.6900 / $2.9600 | Order Now |
DISTI #
V36:1790_11743147
|
Arrow Electronics | Assembly, Receptacle, 2-Position CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1526 | Americas - 3 |
|
$1.4510 / $2.5990 | Buy Now |
DISTI #
V36:1790_14416639
|
Arrow Electronics | Assembly, Receptacle, 2-Position CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 1614 | Americas - 2 |
|
$1.7240 | Buy Now |
|
Future Electronics | 2 Position Black SlimSeal SSL Wire to Board Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks Container: Box | 0Box |
|
$1.4600 | Buy Now |
|
Future Electronics | 2 Position Black SlimSeal SSL Wire to Board Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks Container: Box | 0Box |
|
$1.4600 | Buy Now |
|
Future Electronics | 2 Position Black SlimSeal SSL Wire to Board Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$1.4300 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106136-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106136-2
TE Connectivity
Board Connector, 2 Contact(s), Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 0.14 mm | |
Total Number of Contacts | 2 |