-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2106135-4) Assembly, Free Hanging Plug, SLC, 4 pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9253
|
Newark | Wire-To-Board Connector, Slimseal Series, Receptacle, 4, 3.5 Mm Rohs Compliant: Yes |Te Connectivity 2106135-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.7100 / $3.5400 | Buy Now |
DISTI #
51R1237
|
Newark | Wire-Board Connector, Plug, 4 Position, 3.5Mm, Product Range:Slimseal Series, No. Of Contacts:4Contacts, Gender:Receptacle, Pitch Spacing:3.5Mm, Contact Termination Type:Solder, No. Of Rows:1Rows, Connector Mounting:Surface Mount Rohs Compliant: Yes |Te Connectivity 2106135-4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
A101028-ND
|
DigiKey | CONN SSL PLUG HSG 4POS 3.5MM Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
1006 In Stock |
|
$1.8633 / $3.3100 | Buy Now |
DISTI #
2106135-4
|
Avnet Americas | Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Bulk - Bulk (Alt: 2106135-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8449 / $2.0829 | Buy Now |
DISTI #
571-2106135-4
|
Mouser Electronics | Lighting Connectors Assembly Free Hanging Plug S RoHS: Compliant | 1254 |
|
$2.1300 / $3.2300 | Buy Now |
|
Future Electronics | 4 Position Black SlimSeal SSL Wire to Board Free Hanging Plug Assembly Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$1.8300 | Buy Now |
|
Future Electronics | 4 Position Black SlimSeal SSL Wire to Board Free Hanging Plug Assembly Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$1.8000 | Buy Now |
DISTI #
AMP2106135-4
|
Heilind Electronics | Assembly Free Hanging Plug SLC 4 pos | Americas - 0 in Stock |
|
$2.1879 / $2.2206 | Buy Now |
|
Onlinecomponents.com | Assembly, Free Hanging Plug, SLC, 4 pos RoHS: Compliant |
2306 In Stock |
|
$1.7800 / $2.9900 | Buy Now |
DISTI #
2106135-4
|
TTI | Lighting Connectors Assembly Free Hanging Plug S RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1000 In Stock |
|
$1.7700 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106135-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106135-4
TE Connectivity
(2106135-4) Assembly, Free Hanging Plug, SLC, 4 pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 400 V | |
Terminal Pitch | 0.14 mm | |
Total Number of Contacts | 4 |