-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3091
|
Newark | Contact, recept, Slc, Tin Plated, On Stip |Te Connectivity 2106123-1 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 | Buy Now |
DISTI #
A101044CT-ND
|
DigiKey | CONN SSL SKT CONT 18-20AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39976 In Stock |
|
$0.1190 / $0.2700 | Buy Now |
DISTI #
2106123-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2106123-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.1262 | Buy Now |
DISTI #
571-2106123-1
|
Mouser Electronics | Lighting Connectors 18-20 AWG Receptacle Contact Strip RoHS: Compliant | 24000 |
|
$0.1360 | Buy Now |
DISTI #
571-2106123-1-LP
|
Mouser Electronics | Lighting Connectors 18-20 AWG Receptacle Loose Piece RoHS: Compliant | 39 |
|
$0.2680 / $0.3900 | Buy Now |
DISTI #
571-2106123-1-CT
|
Mouser Electronics | Lighting Connectors 18-20 AWG Receptacle Cut Strip of 100 RoHS: Compliant | 6500 |
|
$0.2210 | Buy Now |
DISTI #
571-2106123-1-MR
|
Mouser Electronics | Lighting Connectors 18-20 AWG Receptacle Reel of 1000 RoHS: Compliant | 8000 |
|
$0.1680 | Buy Now |
DISTI #
V36:1790_11742758
|
Arrow Electronics | 2106123-1 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 18-20AWG Box/Carton - Arrow.com RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Date Code: 2149 | Americas - 16000 |
|
$0.0687 / $0.0940 | Buy Now |
DISTI #
V72:2272_11742758
|
Arrow Electronics | 2106123-1 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 18-20AWG Box/Carton - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1508 Container: Cut Strips | Americas - 9880 |
|
$0.0694 / $0.0787 | Buy Now |
DISTI #
V72:2272_14432121
|
Arrow Electronics | 2106123-1 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 18-20AWG Box/Carton - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1802 Container: Cut Strips | Americas - 2108 |
|
$0.1318 / $0.1452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106123-1
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 400 V | |
Rated Voltage(DC) | 400 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |