-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4248
|
Newark | Lighting Connectors Assembly Vertical Th Header |Amp Te Connectivity 2106112-6 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
A101037-ND
|
DigiKey | CONN SSL HDR 4POS 3.5MM SOLDER Min Qty: 1 Lead time: 42 Weeks Container: Tube |
1883 In Stock |
|
$2.0953 / $3.1200 | Buy Now |
DISTI #
2106112-6
|
Avnet Americas | Conn Wire to Board HDR 4 POS Solder ST Thru-Hole Tube - Bulk (Alt: 2106112-6) RoHS: Compliant Min Qty: 1728 Package Multiple: 864 Lead time: 39 Weeks, 4 Days Container: Bulk | 0 |
|
$1.9200 / $1.9612 | Buy Now |
DISTI #
571-2106112-6
|
Mouser Electronics | Lighting Connectors Assembly Vertical TH Header RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Future Electronics | 4 Position 3.5 mm Receptacle Straight Through Hole Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 864 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$2.0400 | Buy Now |
|
Future Electronics | 4 Position 3.5 mm Receptacle Straight Through Hole Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 864 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$2.0400 | Buy Now |
DISTI #
AMP2106112-6
|
Heilind Electronics | Assembly Vertical TH Header 4-Position | Americas - 0 in Stock |
|
$2.4650 / $2.5018 | Buy Now |
|
Onlinecomponents.com | Assembly, Vertical TH Header, 4-Position RoHS: Compliant |
2013 Partner Stock |
|
$2.2800 / $3.3200 | Buy Now |
DISTI #
12086894
|
Verical | Conn Wire to Board HDR 4 POS 3.5mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 32 Package Multiple: 16 | Americas - 1136 |
|
$2.2700 / $2.4000 | Buy Now |
DISTI #
65682556
|
Verical | Conn Wire to Board HDR 4 POS 3.5mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 32 Package Multiple: 16 | Americas - 848 |
|
$2.2700 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106112-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106112-6
TE Connectivity
Board Connector, 4 Contact(s), Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 400 V | |
Terminal Pitch | 0.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |