-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2106091-1) 2 pos Inverted Thru Board SMT Header
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4245
|
Newark | Lighting Connectors 2P Inverted Smt Thru Board |Amp Te Connectivity 2106091-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 7200 |
|
$0.9260 / $1.1200 | Buy Now |
DISTI #
51R1264
|
Newark | Connector, Header, 2Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount, Product Range:-, Connector Shroud:- Rohs Compliant: Yes |Te Connectivity 2106091-1 Min Qty: 11250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
35R2610
|
Newark | Connector, Header, 2Pos, 1Row, 1.5Mm, Pitch Spacing:1.5Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 2106091-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8870 / $1.2400 | Buy Now |
DISTI #
A99870CT-ND
|
DigiKey | CONN HEADER SMD T/H 2POS 1.5MM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35345 In Stock |
|
$0.6123 / $1.1400 | Buy Now |
DISTI #
2106091-1
|
Avnet Americas | Conn Wire to Board RCP 2 POS 1.5mm Solder ST SMD - Tape and Reel (Alt: 2106091-1) RoHS: Compliant Min Qty: 11250 Package Multiple: 2250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6490 | Buy Now |
DISTI #
2106091-1
|
Avnet Americas | Conn Wire to Board RCP 2 POS 1.5mm Solder ST SMD - Tape and Reel (Alt: 2106091-1) RoHS: Compliant Min Qty: 11250 Package Multiple: 2250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6490 | Buy Now |
DISTI #
571-2106091-1
|
Mouser Electronics | Lighting Connectors 2P INVERTED SMT THRU BOARD RoHS: Compliant | 3235 |
|
$0.6570 / $1.4300 | Buy Now |
|
Future Electronics | 2 Position 0.059 inch Inverted SMT Through Board Wire to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 9900Reel |
|
$0.8800 / $0.9550 | Buy Now |
DISTI #
AMP2106091-1
|
Heilind Electronics | 2 pos Inverted Thru Board SMT Header | Americas - 3037 in Stock |
|
$0.7203 | Buy Now |
|
Onlinecomponents.com | 2 pos Inverted Thru Board SMT Header RoHS: Compliant |
16347 In Stock |
|
$0.6110 / $0.7860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106091-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106091-1
TE Connectivity
(2106091-1) 2 pos Inverted Thru Board SMT Header
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.285 inch | |
Body Depth | 0.272 inch | |
Body Length | 0.359 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 157.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 2106091-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2106091-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104681-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Ramp, Black Insulator | TE Connectivity | 2106091-1 vs 104681-1 |