Part Details for 2106-440-AL-7 by RAF Electronic Hardware
Overview of 2106-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-683MED | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848 | |
MSS1210-683MEB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT | |
CS2106L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Price & Stock for 2106-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8771
|
Newark | Spacer/Standoff, Al, 6.35Mm X 15.875Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:15.875Mm, Overall Length:15.875Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2106-440-AL-7 RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.1000 | Buy Now |
DISTI #
1772-2036-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 5/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
388 In Stock |
|
$0.2284 / $0.4700 | Buy Now |
DISTI #
761-2106-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 5/8 LGNTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 1293 |
|
$0.2280 / $0.4000 | Buy Now |
DISTI #
70006406
|
RS | Standoff, Hex, Aluminum, Female, 4-40, 0.625" (15.88 mm), Clear Iridite | RAF 2106-440-AL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1091 |
|
$0.4030 / $0.4790 | Buy Now |
|
Bisco Industries | 58 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
1620 In Stock |
|
$0.1840 / $0.2731 | Buy Now |
DISTI #
RAF2106-440-AL-7
|
DB Roberts | HEX FEMALE STANDOFFS, CLEAR IRIDITE | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
1620 In Stock |
|
$0.1840 / $0.2731 | Buy Now |
Part Details for 2106-440-AL-7
2106-440-AL-7 CAD Models
2106-440-AL-7 Part Data Attributes
|
2106-440-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2106-440-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |