Part Details for 2106-3-01-44-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2106-3-01-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-683MED | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848 | |
MSS1210-683MEB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT | |
CS2106L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Price & Stock for 2106-3-01-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4027
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2106-3-01-44-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.9190 | Buy Now |
DISTI #
2106-301440000070-ND
|
DigiKey | CONN PC PIN CIRC 0.072DIA SILVER Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5961 | Buy Now |
DISTI #
575-2106301440000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u AG OVER CU RoHS: Compliant | 0 |
|
$0.5450 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4450 | Buy Now |
|
Bisco Industries | 4373 |
|
Buy Now | ||
DISTI #
000000000000402212
|
Sager | Circuit Board Hardware - PCB 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.1492 / $0.9066 | Buy Now |
Part Details for 2106-3-01-44-00-00-07-0
2106-3-01-44-00-00-07-0 CAD Models
2106-3-01-44-00-00-07-0 Part Data Attributes
|
2106-3-01-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2106-3-01-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |