Part Details for 2106-1521-003 by Radiall
Overview of 2106-1521-003 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 2106-1521-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2106-1521-003-ND
|
DigiKey | SMB / RIGHT ANGLE JACK MALE CRIM Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2456 | Buy Now |
DISTI #
2106-1521-003
|
Avnet Americas | SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 2106-1521-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7752 / $34.7760 | Buy Now |
DISTI #
501-2106-1521-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD | 0 |
|
$28.2900 / $36.0800 | Order Now |
Part Details for 2106-1521-003
2106-1521-003 CAD Models
2106-1521-003 Part Data Attributes:
|
2106-1521-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
2106-1521-003
Radiall
RF SMB Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5GHZ, APPLICABLE CABLES: RG174; RG179 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.46 |