Part Details for 210500S45A-6R0 by Ohmite Mfg Co
Overview of 210500S45A-6R0 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210500S45A-6R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1990
|
Newark | 500W 6 Ohms Sili 10%/Ohmite Manufacturing |Ohmite 210500S45A-6R0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9900 / $93.6800 | Buy Now |
DISTI #
Ohmite Mfg. 210500S45A-6R0
|
PEI Genesis | WireWound Res Chassis Mt. | 0 |
|
Buy Now |