Part Details for 21050 by Chemtronics
Overview of 21050 by Chemtronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-105-02L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
51742-10502400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S STB Vertical Receptacle. | |
F3051A7H121050E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 50 position,HF, With MYLAR |
Price & Stock for 21050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2306
|
Newark | Wrapped Foam Swab, 71Mm X 3.7Mm, Tip Material:Urethane Foam, Swab Tip Size:3.7Mm, Handle Length:71Mm, Handle Material:Nylon (Polyamide), Product Range:Coventry Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Chemtronics 21050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 2 |
|
$95.8700 | Buy Now |
DISTI #
21050ITW-ND
|
DigiKey | SWAB SINGLE HEAD FOAM 500PCS Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$138.7750 / $145.7700 | Buy Now |
DISTI #
5168-21050
|
Mouser Electronics | Swabs 3" Natural nylon 500 PER BAG RoHS: Compliant | 0 |
|
$184.9400 / $209.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.9900 / $152.4900 | Buy Now |
DISTI #
CH-21050
|
TME | Tool: cleaning sticks, Length of cleaning swab: 27.5mm, 500pcs. Min Qty: 1 | 3 |
|
$68.5100 | Buy Now |
Part Details for 21050
21050 CAD Models
21050 Part Data Attributes
|
21050
Chemtronics
Buy Now
|
Compare Parts:
21050
Chemtronics
|
Samacsys Manufacturer | Chemtronics |