Part Details for 2105 by Lumberg Automation
Overview of 2105 by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2105LA-ND
|
DigiKey | CBL ASSY Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.5590 | Buy Now |
|
Onlinecomponents.com | Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded black M12 Standard to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A, TPE green cable, 4-wires, 0.38 mm² | 0 |
|
$185.3200 / $345.0300 | Buy Now |