Part Details for 2105 by JW Miller
Overview of 2105 by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2105
2105 CAD Models
2105 Part Data Attributes:
|
2105
JW Miller
Buy Now
Datasheet
|
Compare Parts:
2105
JW Miller
General Purpose Inductor, 22uH, 15%, 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |