Part Details for 2105 by Adafruit Industries
Overview of 2105 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5235
|
Newark | Idc Breakout Helper - 2X3 (6 Pin) |Adafruit 2105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
DISTI #
1528-1499-ND
|
DigiKey | IDC BREAKOUT HELPER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$0.9500 | Buy Now |
DISTI #
485-2105
|
Mouser Electronics | Adafruit Accessories IDC Breakout Helper - 2x3 (6 pin) RoHS: Compliant | 28 |
|
$0.9500 | Buy Now |
DISTI #
V99:2348_14716912
|
Arrow Electronics | Conn Unshrouded Header/Socket Strip HDR/SKT 6 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 2 |
|
$0.1477 / $0.9500 | Buy Now |
DISTI #
70928950
|
RS | IDC Breakout Helper - 2x3 (6 pin) | Adafruit Industries 2105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
Part Details for 2105
2105 CAD Models
2105 Part Data Attributes:
|
2105
Adafruit Industries
Buy Now
|
Compare Parts:
2105
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |