Part Details for 21045-9 by TE Connectivity
Overview of 21045-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S921045VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
R7S921045VCBG#BC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
10127721-045GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for 21045-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128465-ND
|
DigiKey | RING,RETAINING,EXT CRESCENT Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
247 In Stock |
|
$0.6832 / $0.8000 | Buy Now |
DISTI #
21045-9
|
Avnet Americas | RING,RETAINING,EXT CRESCENT - Bulk (Alt: 21045-9) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-21045-9
|
Mouser Electronics | Other Tools RING,RETAINING EXT CRESCE RoHS: Compliant | 123 |
|
$0.6090 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Pin, Slotted Spring RoHS: Compliant | 0 |
|
$0.6400 / $0.7500 | Buy Now |
DISTI #
000000000000926132
|
Sager | Other Tools RING,RETAINING EXT CRESCE | 0 |
|
Buy Now | |
|
Master Electronics | Pin, Slotted Spring RoHS: Compliant | 0 |
|
$0.6400 / $0.7500 | Buy Now |