Part Details for 2104-630/224K225TA by Tecate Group
Overview of 2104-630/224K225TA by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Part Details for 2104-630/224K225TA
2104-630/224K225TA CAD Models
2104-630/224K225TA Part Data Attributes
|
2104-630/224K225TA
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
2104-630/224K225TA
Tecate Group
Film Capacitor, Polypropylene, 630V, 0.22uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30 mm | |
Length | 32 mm | |
Manufacturer Series | 2124(630VOLTS) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | 2124(630 VOLTS) | |
Terminal Pitch | 22.5 mm | |
Width | 15 mm |
Alternate Parts for 2104-630/224K225TA
This table gives cross-reference parts and alternative options found for 2104-630/224K225TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2104-630/224K225TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2104-630/224K275TR | Film Capacitor, Polypropylene, 630V, 0.22uF | Tecate Group | 2104-630/224K225TA vs 2104-630/224K275TR |
2104-630/224K15- | Film Capacitor, Polypropylene, 630V, 0.22uF | Tecate Group | 2104-630/224K225TA vs 2104-630/224K15- |
2104-630/224K225- | Film Capacitor, Polypropylene, 630V, 0.22uF | Tecate Group | 2104-630/224K225TA vs 2104-630/224K225- |
2104-630/224K275TA | Film Capacitor, Polypropylene, 630V, 0.22uF | Tecate Group | 2104-630/224K225TA vs 2104-630/224K275TA |
2104-630/224K10- | Film Capacitor, Polypropylene, 630V, 0.22uF | Tecate Group | 2104-630/224K225TA vs 2104-630/224K10- |
2104-630/224K15TA | Film Capacitor, Polypropylene, 630V, 0.22uF | Tecate Group | 2104-630/224K225TA vs 2104-630/224K15TA |
2104-630/224K10TR | Film Capacitor, Polypropylene, 630V, 0.22uF | Tecate Group | 2104-630/224K225TA vs 2104-630/224K10TR |
2104-630/224K225TR | Film Capacitor, Polypropylene, 630V, 0.22uF | Tecate Group | 2104-630/224K225TA vs 2104-630/224K225TR |