Part Details for 2104-440-S-12 by RAF Electronic Hardware
Overview of 2104-440-S-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 2104-440-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2104-440-S-12-ND
|
DigiKey | 1/4 HEX X 1/2 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
987 In Stock |
|
$0.6453 / $1.1600 | Buy Now |
DISTI #
761-2104-440-S-12
|
Mouser Electronics | Standoffs & Spacers Hex Female Standoffs 1/4 Hex X 1/2 Length RoHS: Compliant | 0 |
|
$0.6000 / $0.9700 | Order Now |
|
Bisco Industries | 225 |
|
Buy Now | ||
DISTI #
RAF2104-440-S-12
|
Heilind Electronics | Americas - 976 in Stock |
|
$0.4068 / $0.5044 | Buy Now | |
DISTI #
RAF2104-440-S-12
|
Interstate Connecting Components | 325 |
|
$0.4068 / $0.5044 | Buy Now | |
DISTI #
RAF2104-440-S-12
|
DB Roberts | 0 |
|
RFQ |