Part Details for 2104-440-AL by RAF Electronic Hardware
Overview of 2104-440-AL by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 2104-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2789
|
Newark | Standoff, Hex Female-Female, 12.7Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:12.7Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2104-440-AL RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
1772-1579-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5369 In Stock |
|
$0.1493 / $0.3000 | Buy Now |
DISTI #
761-2104-440-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1/2 Length Hex Female Standoff RoHS: Compliant | 4473 |
|
$0.1490 / $0.2500 | Buy Now |
DISTI #
71322289
|
RS | Standoff, Hex, Aluminum, Female, 4-40, 0.5" (12.7 mm) | RAF 2104-440-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 908 |
|
$0.2580 / $0.3030 | Buy Now |
|
Bisco Industries | 866 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 4-40 12.7mm Aluminum RoHS: Compliant |
5117 In Stock 4891 Factory Stock |
|
$0.1146 / $0.1347 | Buy Now |
DISTI #
51678443
|
Verical | Standoff Hex F 4-40-THD Aluminum Plain Min Qty: 1354 Package Multiple: 1354 Date Code: 1410 | Americas - 4062 |
|
$0.1594 / $0.1751 | Buy Now |
DISTI #
66764566
|
Verical | Standoff Hex F 4-40-THD Aluminum Plain Min Qty: 41 Package Multiple: 1 | Americas - 492 |
|
$1.0130 / $1.8113 | Buy Now |
DISTI #
53834807
|
Verical | Standoff Hex F 4-40-THD Aluminum Plain Min Qty: 41 Package Multiple: 1 | Americas - 374 |
|
$1.0130 / $1.8113 | Buy Now |
DISTI #
RAF2104-440-AL
|
DB Roberts | 4425 |
|
$0.1779 / $0.3899 | Buy Now |
Part Details for 2104-440-AL
2104-440-AL CAD Models
2104-440-AL Part Data Attributes
|
2104-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2104-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |