2103D0M300000AAK
Description: CMOS Output Clock Oscillator,

Overview of 2103D0M300000AAK by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for 2103D0M300000AAK by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2103D0M300000AAK by Microsemi Corporation

2103D0M300000AAK
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
Aging
1 PPM/FIRST YEAR
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
0.3 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
19.05mm x 19.05mm x 6.6mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. 2103D0M300000AAK
    Microsemi Corporation
    CMOS Output Clock Oscillator,
    VS

Related Parts for 2103D0M300000AAK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2103D0M300000AAK by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2103D0M300000AAK by Microsemi Corporation

  • Please alert me when 2103D0M300000AAK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2103D0M300000AAK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2103D0M300000AAK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2103D0M300000AAK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2103D0M300000AAK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2103D0M300000AAK by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: