Part Details for 2103LFMA050GTN28F0 by Fenghua (HK) Electronics Ltd
Overview of 2103LFMA050GTN28F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2103LFMA050GTN28F0
2103LFMA050GTN28F0 CAD Models
2103LFMA050GTN28F0 Part Data Attributes
|
2103LFMA050GTN28F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2103LFMA050GTN28F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 2103LFMA050GTN28F0
This table gives cross-reference parts and alternative options found for 2103LFMA050GTN28F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2103LFMA050GTN28F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LFMA050GTN28F0 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LFMA050GTN28F0 vs 8103LFMA050GTN28F0 |
8103LFMA050GTN7810 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LFMA050GTN28F0 vs 8103LFMA050GTN7810 |
8103LFMA050GTN38E0 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LFMA050GTN28F0 vs 8103LFMA050GTN38E0 |
2103LFMA050GTN38E0 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LFMA050GTN28F0 vs 2103LFMA050GTN38E0 |
1103LFMA050GTN1810 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LFMA050GTN28F0 vs 1103LFMA050GTN1810 |
8103LFMA050GTN0850 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LFMA050GTN28F0 vs 8103LFMA050GTN0850 |
1103LFMA050GTN58F0 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LFMA050GTN28F0 vs 1103LFMA050GTN58F0 |
1103LFMA050GTN08E0 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LFMA050GTN28F0 vs 1103LFMA050GTN08E0 |
1103LFMA050GTN7850 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LFMA050GTN28F0 vs 1103LFMA050GTN7850 |
1103LFMA050GTN0850 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LFMA050GTN28F0 vs 1103LFMA050GTN0850 |