Part Details for 2103LBM2230LSN5110 by Fenghua (HK) Electronics Ltd
Overview of 2103LBM2230LSN5110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2103LBM2230LSN5110
2103LBM2230LSN5110 CAD Models
2103LBM2230LSN5110 Part Data Attributes
|
2103LBM2230LSN5110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2103LBM2230LSN5110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2103LBM2230LSN5110
This table gives cross-reference parts and alternative options found for 2103LBM2230LSN5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2103LBM2230LSN5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP109M1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Man Yue Technology Holdings Ltd | 2103LBM2230LSN5110 vs FP109M1A |
8103LBM2230LSN2110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LBM2230LSN5110 vs 8103LBM2230LSN2110 |
10VXG10000MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 2103LBM2230LSN5110 vs 10VXG10000MEFCSN22X30 |
8103LBM2230LSN5110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LBM2230LSN5110 vs 8103LBM2230LSN5110 |
8103LBM2230LS070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 2103LBM2230LSN5110 vs 8103LBM2230LS070 |
8103LBM2230LSN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 2103LBM2230LSN5110 vs 8103LBM2230LSN50 |
1103LBM2230LSN7110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LBM2230LSN5110 vs 1103LBM2230LSN7110 |
8103LBM2230LS010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 2103LBM2230LSN5110 vs 8103LBM2230LS010 |
8103LBM2230LSN7110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LBM2230LSN5110 vs 8103LBM2230LSN7110 |
8103LBM2230LSN3110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LBM2230LSN5110 vs 8103LBM2230LSN3110 |