Part Details for 2103D100M0000VBS by Microsemi Corporation
Overview of 2103D100M0000VBS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 2103D100M0000VBS
2103D100M0000VBS CAD Models
2103D100M0000VBS Part Data Attributes
|
2103D100M0000VBS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2103D100M0000VBS
Microsemi Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 2 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 4% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 19.05mm x 19.05mm x 6.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for 2103D100M0000VBS
This table gives cross-reference parts and alternative options found for 2103D100M0000VBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2103D100M0000VBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103C100M0000VBK | CMOS Output Clock Oscillator, | Microsemi Corporation | 2103D100M0000VBS vs 2103C100M0000VBK |
2103D100M0000VBB | CMOS Output Clock Oscillator, | Vectron International | 2103D100M0000VBS vs 2103D100M0000VBB |
2103E100M0000VBX | CMOS Output Clock Oscillator, | Vectron International | 2103D100M0000VBS vs 2103E100M0000VBX |
2103B100M0000VBK | CMOS Output Clock Oscillator, | Microsemi Corporation | 2103D100M0000VBS vs 2103B100M0000VBK |
2103B100M0000VBS | CMOS Output Clock Oscillator, | Microsemi Corporation | 2103D100M0000VBS vs 2103B100M0000VBS |
2103D100M0000VBK | CMOS Output Clock Oscillator, | Microsemi Corporation | 2103D100M0000VBS vs 2103D100M0000VBK |
2103R100M0000VBK | CMOS Output Clock Oscillator, | Microsemi Corporation | 2103D100M0000VBS vs 2103R100M0000VBK |
2103R100M0000VBK | CMOS Output Clock Oscillator, | Vectron International | 2103D100M0000VBS vs 2103R100M0000VBK |
2103C100M0000VBC | CMOS Output Clock Oscillator, | Vectron International | 2103D100M0000VBS vs 2103C100M0000VBC |
2103D100M0000VBX | CMOS Output Clock Oscillator, | Vectron International | 2103D100M0000VBS vs 2103D100M0000VBX |