Part Details for 2103D0M300000AAK by Vectron International
Overview of 2103D0M300000AAK by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 2103D0M300000AAK
2103D0M300000AAK CAD Models
2103D0M300000AAK Part Data Attributes
|
2103D0M300000AAK
Vectron International
Buy Now
Datasheet
|
Compare Parts:
2103D0M300000AAK
Vectron International
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.3 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 35.56mm x 25.91mm x 7.62mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for 2103D0M300000AAK
This table gives cross-reference parts and alternative options found for 2103D0M300000AAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2103D0M300000AAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103C0M300000AAB | CMOS Output Clock Oscillator, | Vectron International | 2103D0M300000AAK vs 2103C0M300000AAB |
2103B0M300000AAC | CMOS Output Clock Oscillator, | Microsemi Corporation | 2103D0M300000AAK vs 2103B0M300000AAC |
2103B0M300000AAB | CMOS Output Clock Oscillator, | Microsemi Corporation | 2103D0M300000AAK vs 2103B0M300000AAB |
2103R0M300000AAK | CMOS Output Clock Oscillator, | Vectron International | 2103D0M300000AAK vs 2103R0M300000AAK |
2103E0M300000AAB | CMOS Output Clock Oscillator, | Vectron International | 2103D0M300000AAK vs 2103E0M300000AAB |
2103D0M300000AAB | CMOS Output Clock Oscillator, | Vectron International | 2103D0M300000AAK vs 2103D0M300000AAB |
2103E0M300000AAS | CMOS Output Clock Oscillator, | Vectron International | 2103D0M300000AAK vs 2103E0M300000AAS |
2103C0M300000AAX | CMOS Output Clock Oscillator, | Microsemi Corporation | 2103D0M300000AAK vs 2103C0M300000AAX |
2103C0M300000AAB | CMOS Output Clock Oscillator, | Microsemi Corporation | 2103D0M300000AAK vs 2103C0M300000AAB |
2103B0M300000AAS | CMOS Output Clock Oscillator, | Microsemi Corporation | 2103D0M300000AAK vs 2103B0M300000AAS |