-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2649
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:8Contacts, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Harting 21038813830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$49.4400 / $56.9600 | Buy Now |
DISTI #
49AC7614
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Harting 21038813830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7800 / $48.2000 | Buy Now |
DISTI #
1195-6579-ND
|
DigiKey | CONN PLG HSG MALE 8PS INLINE ANG Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
1 In Stock |
|
$38.5662 / $49.3000 | Buy Now |
DISTI #
617-21038813830
|
Mouser Electronics | Circular Metric Connectors M12 PushPull X 8P ml slm ang 5.7-8.8mm RoHS: Compliant | 0 |
|
$38.3300 / $42.2000 | Order Now |
DISTI #
V79:2366_23576943
|
Arrow Electronics | Conn M12 Circular PIN 8 POS Crimp Cable Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 15 |
|
$31.8600 / $32.3000 | Buy Now |
DISTI #
71120993
|
RS | Circular M12 Angled Plug, X Coded, 8 Pin, Crimp Terminal, 0.5A, 48V, M12 Series | HARTING 21038813830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8300 / $49.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.2900 | Buy Now |
DISTI #
HRT21038813830
|
Heilind Electronics | M12 PUSHPULL X CODE 8PIN MALE CRMP,ANGLD,SHLDD | Americas - 0 in Stock |
|
$38.8594 / $57.4200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$53.6976 / $59.6640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038813830
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038813830
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |