Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
M12 Pushpull D-Code 4Pin Male Shielded, Crimp, Slim Design, Straight, Cable Entry Requires Crimp Flange Set |Harting 21038811433
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$49.6400
-
50
$46.0600
-
100
$43.0200
-
500
$41.3600
|
$41.3600 / $49.6400
|
Buy Now
|
|
DISTI #
1195-21038811433-ND
|
DigiKey
|
M12 PUSHPULL D-CODE 4PIN MALE SH
Min Qty:
1
Lead time:
53 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$49.0100
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings M12 PushPull D-code 4pin male shielded, crimp, slim design, straight, cable entry requires crimp flange set
|
0
|
-
1
$34.7200
-
10
$30.4100
-
25
$29.1000
-
50
$28.1600
|
$28.1600 / $34.7200
|
Order Now
|
|
|
RS
|
M12 PushPull D-code 4pin male shielded, crimp, slim design, straight | HARTING 21038811433
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
52 Weeks, 0 Days
Container:
Bulk
|
0
|
-
1
$43.1000
-
5
$39.5000
-
100
$37.1800
-
500
$34.4800
-
1,000
$32.1300
|
$32.1300 / $43.1000
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
13 Weeks
|
0
|
|
$24.1500
|
Buy Now
|
|
|
Heilind Electronics
|
M12 PUSHPULL D-CODE 4PIN MALE
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
HARTING ELECTRONICS GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
RATED CURRENT(SIGNAL): 4A; RATED VOLTAGE: 48VAC/60VDC
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
HARTING Technology Group
Circular Connector,
VS
-