-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4228
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Harting 21038212830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8500 / $60.5300 | Buy Now |
DISTI #
1195-6504-ND
|
DigiKey | CONN RCPT HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2000 / $57.7700 | Buy Now |
DISTI #
617-21038212830
|
Mouser Electronics | Circular Metric Connectors M12 PUSHPULL 8POLE A-CODED FEMALE RoHS: Compliant | 2 |
|
$39.2000 / $58.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$40.7300 | Buy Now |
DISTI #
HRT21038212830
|
Heilind Electronics | M12 PP A-CD 8 PIN FEM STRT SHLD CRMP FOR 5.7-8.8MM D CBL | Americas - 0 in Stock |
|
$44.0625 / $62.7200 | Buy Now |
DISTI #
21038212830
|
TTI | Circular Metric Connectors M12 PUSHPULL 8POLE A-CODED FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$52.2700 / $54.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038212830
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038212830
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | RATED CURRENT(SIGNAL): 2A; RATED VOLTAGE: 30V; SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.653 inch | |
Body Diameter | 0.732 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;IEC;UL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |