Part Details for 21034831405 by HARTING Technology Group
Overview of 21034831405 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 21034831405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0891
|
Newark | 2 Xrsv M12 D Kod. Straight Overmolded 5M |Harting 21034831405 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8200 / $118.4400 | Buy Now |
DISTI #
3937-21034831405-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$133.4546 / $160.2200 | Buy Now |
DISTI #
1195-8158-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$67.7000 / $86.9400 | Buy Now |
DISTI #
617-21034831405
|
Mouser Electronics | Ethernet Cables / Networking Cables 4P Cable 5m Length Straight M-M D-Code RoHS: Compliant | 2 |
|
$83.7500 / $86.0000 | Buy Now |
DISTI #
70428074
|
RS | Cable assembly with a 4 Pole M12 Connector Plug and 4 Pole M12 Plug | HARTING 21034831405 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$95.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$91.5600 | Buy Now |
DISTI #
HRT21034831405
|
Heilind Electronics | 2 XRSV M12 D KOD. STRAIGHT OVE | Americas - 0 in Stock |
|
Buy Now |
Part Details for 21034831405
21034831405 CAD Models
21034831405 Part Data Attributes
|
21034831405
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21034831405
HARTING Technology Group
Circular Metric Connectors 4P Cable 5m Length Straight M-M D-Code
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |