There are no models available for this part yet.
Overview of 21033991401 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 21033991401 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK5312
|
Newark | M12 S-Code 3+Pe Pin, Male, Panel Feed Through To 0.3M, 2.5Mm (Awg14) Flying Leads, Front Mount |Harting 21033991401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5800 / $52.3100 | Buy Now | |
DISTI #
1195-21033991401-ND
|
DigiKey | M12 S-CODE 3+PE PIN, MALE, PANEL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
13 In Stock |
|
$26.6294 / $50.0100 | Buy Now | |
DISTI #
617-21033991401
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 S-code 3+PE pin male to 0.3m 2.5mm2 (AWG14) flying leads front mount RoHS: Compliant | 21 |
|
$25.1500 / $38.1300 | Buy Now | |
DISTI #
75124982
|
RS | M12 S-code 3+PE pin, male, panel feed through, flying leads, front mount | HARTING 21033991401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$25.6900 | Buy Now | ||
DISTI #
HRT21033991401
|
Heilind Electronics | M12 S-CD 3+PE PIN,M,PNL FD THRU,AWG 14 FLYG LD,F MNT | Americas - 0 in Stock |
|
$28.6719 / $39.5600 | Buy Now | |
DISTI #
21033991401
|
TTI | Sensor Cables / Actuator Cables M12 S-code 3+PE pin male to 0.3m 2.5mm2 (AWG14) flying leads front mount RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$24.1900 / $37.7500 | Buy Now |