-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6946
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:M12 Slim Design Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Idc/Idt Socket, Contact Plating:Goldrohs Compliant: Yes |Harting 21033822400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8600 / $51.0900 | Buy Now |
DISTI #
1195-7242-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
13 In Stock |
|
$31.3512 / $55.9300 | Buy Now |
DISTI #
617-21033822400
|
Mouser Electronics | Circular Metric Connectors M12-SD-CC-IDC-4P- DCOD-F-STR-SHLD RoHS: Compliant | 4 |
|
$31.3500 / $46.6000 | Buy Now |
DISTI #
71220422
|
RS | Circular M12 Socket, D Coded, 4 Pin, Harax Terminal, 4A, 50V, M12 Series | HARTING 21033822400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$35.3400 / $45.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$34.3800 | Buy Now |
DISTI #
HRT21033822400
|
Heilind Electronics | CONN,M12 D-CD,4P F,CBL MT,IDC SLIM, SCRW LKG,SHLDD | Americas - 0 in Stock |
|
$35.8750 / $52.9400 | Buy Now |
DISTI #
21033822400
|
TTI | Circular Metric Connectors M12-SD-CC-IDC-4P- DCOD-F-STR-SHLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$35.0400 / $40.7100 | Buy Now |
DISTI #
21033822400
|
TME | Circular connector M12-SD-CC-IDC-4P-DCOD-F-STR-SHLD Min Qty: 1 | 0 |
|
$29.7400 / $42.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033822400
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033822400
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | RATED CURRENT(SIGNAL): 4A; RATED VOLTAGE: 50V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;IEC;UL | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 4 |