-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5607
|
Newark | Sensor Connector, 8Pos, Rcpt, Panel, Product Range:Har-Speed Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Contact Plating:Goldrohs Compliant: Yes |Harting 21033814810 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5100 / $65.3700 | Buy Now |
DISTI #
3937-21033814810-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1195-8799-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$52.4355 / $87.9800 | Buy Now |
DISTI #
617-21033814810
|
Mouser Electronics | Circular Metric Connectors M12 X-CODE 8P FEMALE PCB ANGLED CAT6A | 9 |
|
$50.3400 / $67.4400 | Buy Now |
DISTI #
71816629
|
RS | M Series Connector, Wt 28 g, Female, 8 Positions, Circular Connectors, 12 Series | HARTING 21033814810 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$47.8400 / $59.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$47.6900 | Buy Now |
DISTI #
HRT21033814810
|
Heilind Electronics | M12 X-CODE 8PIN FEMALE PCB WIT | Americas - 0 in Stock |
|
$49.7188 / $73.4400 | Buy Now |
DISTI #
21033814810
|
TME | M12 Cat6A receptacle angl. female front Min Qty: 1 | 0 |
|
$56.3000 / $71.3100 | RFQ |
|
Neutron USA | M12 X-code 8pin female PCB with front panel mounting, angled, Cat6A | 19 |
|
$202.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033814810
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033814810
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |