-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4237
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Right Angle Panel Mount Rohs Compliant: Yes |Harting 21033814437 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$37.0100 / $49.9500 | Buy Now |
DISTI #
1195-6484-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2160 | Buy Now |
DISTI #
617-21033814437
|
Mouser Electronics | Circular Metric Connectors M12 PCB FML D-CODED ANGLED IP67 RoHS: Compliant | 0 |
|
$41.3700 / $42.9200 | Order Now |
DISTI #
V79:2366_23576886
|
Arrow Electronics | Conn M12 Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 8 |
|
$23.7800 / $24.5100 | Buy Now |
DISTI #
71121040
|
RS | Circular M12 PCB Adapter, D Coded, 4 Pin, Solder Terminal, 4A, 250V, M12 Series | HARTING 21033814437 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6900 / $55.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$33.6200 | Buy Now |
DISTI #
HRT21033814437
|
Heilind Electronics | M12 P-P RA PCB CONN,4P FEM D-CODE,W/MTG HOLES,IP67 | Americas - 0 in Stock |
|
$36.2969 / $41.7420 | Buy Now |
DISTI #
80937133
|
Verical | Conn M12 Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 8 |
|
$24.5100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$48.4128 / $53.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033814437
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033814437
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | RATED CURRENT(SIGNAL): 4A; RATED VOLTAGE: 250V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC;UL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |