-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6629
|
Newark | M12 D-Code 4Pin Female, Angled Pcb Mount With Fixing Hole (Exit Right), Ip67 |Harting 21033814432 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8900 / $36.5800 | Buy Now |
DISTI #
1195-5485-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Tube |
110 In Stock |
|
$25.5181 / $45.7100 | Buy Now |
DISTI #
617-21033814432
|
Mouser Electronics | Circular Metric Connectors M12 PANEL FEEDTHRU UGH/PCB ANG D-CODE RoHS: Compliant | 20 |
|
$25.5100 / $42.0100 | Buy Now |
DISTI #
70735127
|
RS | M Series Connector, Wt 22 g, Female, 4 Positions, Circular Connectors, 12 Series | HARTING 21033814432 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1800 / $51.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$27.1500 | Buy Now |
DISTI #
HRT21033814432
|
Heilind Electronics | Americas - 0 in Stock |
|
$28.2813 / $34.8334 | Buy Now | |
DISTI #
21033814432
|
TME | Circular connector M12 panel feedtrough/PCB angeld D-cod. Min Qty: 10 | 0 |
|
$36.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033814432
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033814432
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |