-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6843
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Right Angle Pcb Mount Rohs Compliant: Yes |Harting 21033814420 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0500 / $32.5500 | Buy Now |
DISTI #
1195-7260-ND
|
DigiKey | TRANSFORMER SMD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
96 In Stock |
|
$18.6256 / $35.5500 | Buy Now |
DISTI #
617-21033814420
|
Mouser Electronics | Audio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D ANG W/O POE RoHS: Compliant | 35 |
|
$21.4400 / $33.8500 | Buy Now |
DISTI #
71220409
|
RS | M12 Transformers 10/100 BASE-T d ANG without PoE, M12 Magnetics Series | HARTING 21033814420 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8000 / $33.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 29 Weeks | 0 |
|
$22.4600 | Buy Now |
DISTI #
HRT21033814420
|
Heilind Electronics | Americas - 0 in Stock |
|
$23.4219 / $27.4445 | Buy Now | |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$28.7488 / $35.9360 | Buy Now | |
DISTI #
21033814420
|
TTI | Audio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D ANG W/O POE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 120 In Stock |
|
$20.9600 / $32.9800 | Buy Now |
|
Neutron USA | M12 Transformers 10/100 BASE-T d ANG without PoE, M12 Magnetics Series | 50 |
|
$107.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033814420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033814420
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | RATED CURRENT(SIGNAL): 3A; RATED VOLTAGE: 57V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC;UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |