-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6943
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:M12 Slim Design Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Idc/Idt Socket, Contact Plating:Goldrohs Compliant: Yes |Harting 21033222401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5900 / $57.4800 | Buy Now |
DISTI #
1195-7244-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$55.2700 | Buy Now |
DISTI #
617-21033222401
|
Mouser Electronics | Circular Metric Connectors M12-PP-CC-IDC-4p- ACOD-F-STR-SHLD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_21727363
|
Arrow Electronics | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1732 | Americas - 12 |
|
$16.1500 / $16.3300 | Buy Now |
DISTI #
71220424
|
RS | Circular M12 PushPull Socket, A Coded, 4 P, Harax Terminal, 4A, 50V, M12 Series | HARTING 21033222401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.9800 / $55.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$38.6800 | Buy Now |
DISTI #
HRT21033222401
|
Heilind Electronics | CONN,M12 A-CD,4P F,CBL MT,IDC SLIM, PUSH-PULL,SHLDD | Americas - 0 in Stock |
|
$40.3281 / $59.5600 | Buy Now |
DISTI #
27567460
|
Verical | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 12 |
|
$16.3300 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$54.3888 / $60.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033222401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033222401
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | RATED CURRENT(SIGNAL): 4A; RATED VOLTAGE: 50V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;IEC;UL | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 4 |