-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6940
|
Newark | Sensor Connector, M12, Plug, 4Pos, Cable, Product Range:M12 Slim Design Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Idc/Idt Pin, Connector Coding:A Coded Rohs Compliant: Yes |Harting 21033221400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$9.7900 | Buy Now |
DISTI #
1195-7239-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD IDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$27.0928 / $36.5900 | Buy Now |
DISTI #
617-21033221400
|
Mouser Electronics | Circular Metric Connectors M12-SD-CC-IDC-4P- ACOD-M-STR-SHLD RoHS: Compliant | 0 |
|
$27.0900 / $36.5900 | Order Now |
DISTI #
71220419
|
RS | Circular M12 Slim Plug, A Coded, 4 Pin, Harax Terminal, 4A, 50V, M12 Series | HARTING 21033221400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7900 / $42.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.3600 | Buy Now |
DISTI #
HRT21033221400
|
Heilind Electronics | CONN,M12 A-CD,4P M,CBL MT,IDC SLIM, SCRW LKG,SHLDD | Americas - 0 in Stock |
|
$33.8906 / $46.7400 | Buy Now |
DISTI #
21033221400
|
TTI | Circular Metric Connectors M12-SD-CC-IDC-4P- ACOD-M-STR-SHLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$34.5100 / $40.8100 | Buy Now |
DISTI #
21033221400
|
TME | M12-SD-CC-IDC-4P-ACOD-M-STR-SHLD Min Qty: 1 | 0 |
|
$32.9400 / $41.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033221400
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033221400
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |