-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7703
|
Newark | Circular Insert, Plug, 5Pos, Pa, Tht, Product Range:-, No. Of Contacts:5Contacts, Contact Gender:Pin, Contact Termination Type:Through Hole, Contact Plating:Gold Plated Contacts, For Use With:Harting M12 Housing Connectors Rohs Compliant: Yes |Harting 21033213501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$9.9600 / $16.4700 | Buy Now |
DISTI #
1195-6497-ND
|
DigiKey | M12 A-CODE 5PIN MALE ANGLED PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
169 In Stock |
|
$8.3492 / $13.8100 | Buy Now |
DISTI #
617-21033213501
|
Mouser Electronics | Circular Metric Connectors M12 A 5p male angled pcb mount, shielded RoHS: Compliant | 499 |
|
$9.1000 / $13.8100 | Buy Now |
DISTI #
71120855
|
RS | Circular M12 Plug, A Coded, 5 Position, Solder Terminal, 4A, 60V, M12 Series | HARTING 21033213501 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.3000 | Buy Now |
DISTI #
HRT21033213501
|
Heilind Electronics | M12 A-CODE 5PIN MALE,RA SURF MT, SHLDD | Americas - 0 in Stock |
|
$9.8413 / $14.3200 | Buy Now |
DISTI #
21033213501
|
TTI | Circular Metric Connectors M12 A 5p male angled pcb mount, shielded RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$8.9800 / $13.6700 | Buy Now |
DISTI #
45F933
|
Bürklin Elektronik | Plug, 5 pole, solder cup, screw locking, angled, 21033213501 Min Qty: 1 | 20 |
|
$8.4558 | Buy Now |
|
Neutron USA | Circular M12 Plug, A Coded, 5 Position, Solder Terminal, 4A, 60V, M12 Series | 50 |
|
$78.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033213501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033213501
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |