-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7406
|
Newark | Circular Insert, Rcpt, 8Pos, Lcp, Product Range:-, No. Of Contacts:8Contacts, Contact Gender:Socket, Contact Termination Type:Through Hole, Contact Plating:Gold Plated Contacts, For Use With:Harting M12 Housing Connectors Rohs Compliant: Yes |Harting 21033212818 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$4.1500 | Buy Now |
DISTI #
1195-8762-ND
|
DigiKey | CONN FMALE INSERT 8P GOLD SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$17.5800 | Buy Now |
DISTI #
617-21033212818
|
Mouser Electronics | Circular Metric Connectors M12 A CODE 08P FE PCB MOUNT RoHS: Compliant | 1 |
|
$13.4700 / $17.1000 | Buy Now |
DISTI #
71202308
|
RS | M Series Connector, Wt 3 g, Female, 8 Positions, Circular Connectors, 12 Series | HARTING 21033212818 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4900 / $19.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$12.3600 | Buy Now |
DISTI #
HRT21033212818
|
Heilind Electronics | M12 PCB RECEPTACLE FEMALE A-CO | Americas - 0 in Stock |
|
$11.9077 / $13.6985 | Buy Now |
DISTI #
21033212818
|
TTI | Circular Metric Connectors M12 A CODE 08P FE PCB MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 240 In Stock |
|
$11.8200 / $13.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033212818
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033212818
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |