-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5582
|
Newark | Sensor Connector, 8Pos, Plug, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Harting 21033211831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2600 / $36.7900 | Buy Now |
DISTI #
1195-8756-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$17.5125 / $33.6400 | Buy Now |
DISTI #
617-21033211831
|
Mouser Electronics | Circular Metric Connectors M12 A-code 8pin male straight pcb mount, shielded version + front mount housing RoHS: Compliant | 60 |
|
$20.4100 / $32.8100 | Buy Now |
DISTI #
71816593
|
RS | M12 A-code 8pin male straight pcb mount, screened version + front mount housing | HARTING 21033211831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 54 |
|
$27.1000 / $29.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$24.7600 | Buy Now |
DISTI #
HRT21033211831
|
Heilind Electronics | M12 A-CODE 8PIN MALE STRAIGHT | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033211831
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033211831
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |