-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Housing Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4083
|
Newark | Sensor Housing Conn, M12, Rcpt, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Contact Type:-, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:-, Connector Coding:-, Connector Body Material:- Rohs Compliant: Yes |Harting 21033012003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 / $11.6900 | Buy Now |
DISTI #
1195-5595-ND
|
DigiKey | CONN INSERT SHELL FMALE PNL MT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
140 In Stock |
|
$5.7977 / $9.7300 | Buy Now |
DISTI #
617-21033012003
|
Mouser Electronics | Circular Metric Connectors M12 HOUSING FEMALE FRONT MNT PACKED RoHS: Compliant | 283 |
|
$6.1000 / $8.5400 | Buy Now |
DISTI #
70882361
|
RS | M Series Connector, Wt 15.00 g, Female, Circular Connectors, 12 Series | HARTING 21033012003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3500 / $10.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.6000 | Buy Now |
DISTI #
HRT21033012003
|
Heilind Electronics | M12 HOUSING FEMALE FRONTMOUNT ING PACKED | Americas - 7 in Stock |
|
$6.8906 / $10.1600 | Buy Now |
|
Bristol Electronics | 2299 |
|
RFQ | ||
|
Quest Components | 200 |
|
$9.2120 / $11.8440 | Buy Now | |
DISTI #
21033012003
|
TTI | Circular Metric Connectors M12 HOUSING FEMALE FRONT MNT PACKED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 140 In Stock |
|
$6.4800 / $7.8200 | Buy Now |
DISTI #
HRT21033012003
|
Interstate Connecting Components | M12 HOUSING FEMALE FRONTMOUNT ING PACKED | 2 |
|
$6.8906 / $10.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033012003
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033012003
HARTING Technology Group
Connector Accessory, Housing Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |