-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Male, Screw Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6595
|
Newark | Sensor Connector, 3Pos, Plug, Cable, Product Range:Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Idc/Idt Pin, Sensor Connector Mounting:Straight Cable Mountrohs Compliant: Yes |Harting 21032121306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 | Buy Now |
DISTI #
1195-8724-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD IDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$16.1733 / $22.5000 | Buy Now |
DISTI #
617-21032121306
|
Mouser Electronics | Circular Metric Connectors CIRC CONNECTOR HARAX M12 L 3P ML RoHS: Compliant | 0 |
|
$15.7500 / $20.3600 | Order Now |
DISTI #
70448520
|
RS | Circular M12 Plug, A Coded, 3 Position, IDC, 6A, 50V, 18-22AWG, Harax Series | HARTING 21032121306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0200 / $22.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.1000 | Buy Now |
DISTI #
HRT21032121306
|
Heilind Electronics | CIRCULAR CONN W. HARAX M12 L 3P M | Americas - 0 in Stock |
|
$16.1406 / $16.7969 | Buy Now |
DISTI #
21032121306
|
TME | Circular Connector w. Harax M12 L 3P M Min Qty: 1 | 0 |
|
$17.4200 / $22.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21032121306
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21032121306
HARTING Technology Group
Circular Connector, 3 Contact(s), Male, Screw Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |