-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE SEAL, SIZE 2, HVA280
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4179
|
Newark | Cable Seal, Size 2, Silicone, Red Rohs Compliant: Yes |Te Connectivity 2103154-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3581 |
|
$0.9240 / $1.4800 | Buy Now |
DISTI #
75AC7144
|
Newark | Cable Seal Size 2 Hva280 |Amp Te Connectivity 2103154-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7480 | Buy Now |
DISTI #
2103154-2
|
Avnet Americas | CABLE, SEAL, SIZE2, HVA280 - Bulk (Alt: 2103154-2) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.5658 / $0.6197 | Buy Now |
DISTI #
AMP2103154-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6367 / $0.6702 | Buy Now | |
|
Onlinecomponents.com | CABLE SEAL, SIZE 2, HVA280 |
418 In Stock |
|
$0.6200 / $1.0810 | Buy Now |
DISTI #
2103154-2
|
TTI | Automotive Connectors CABLE SEAL, SIZE 2 HVA280 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.6600 / $0.6730 | Buy Now |
DISTI #
AMP2103154-2
|
Interstate Connecting Components | 0 |
|
$0.6367 / $0.6702 | Buy Now | |
|
LCSC | - Connector Accessories ROHS | 50 |
|
$1.4395 | Buy Now |
|
Master Electronics | CABLE SEAL, SIZE 2, HVA280 |
418 In Stock |
|
$0.6200 / $1.0810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103154-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103154-2
TE Connectivity
CABLE SEAL, SIZE 2, HVA280
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |