-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6593
|
Newark | M12 Terminator, Plug, B Coded, Accessory Type:Terminator, For Use With:Harting M12 Sensor Connectors, Product Range:- Rohs Compliant: Yes |Harting 21030301300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.7000 / $46.9200 | Buy Now |
DISTI #
1195-8719-ND
|
DigiKey | CONN RCPT MALE 4 POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$30.6400 | Buy Now |
DISTI #
617-21030301300
|
Mouser Electronics | Circular Metric Connectors M12-MOVING LOAD CONN ML RoHS: Compliant | 0 |
|
$30.6400 / $36.0600 | Order Now |
DISTI #
70732610
|
RS | M Series Connector, Wt 1.00 g, Male, Circular Connectors, 12 Series | HARTING 21030301300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6600 / $61.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.2400 | Buy Now |
DISTI #
HRT21030301300
|
Heilind Electronics | M12 B-CODE MALE MOVING LOAD 4P | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21030301300
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21030301300
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |