-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8378
|
Newark | Cable Seal Retainer, Size 1, Pa Gf, Org, Accessory Type:Cable Seal Retainer, For Use With:Amp Hva 280 Series Automotive Connectors, Product Range:Hva 280 Series Rohs Compliant: Yes |Te Connectivity 2103013-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2401 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
A128440-ND
|
DigiKey | CABLE SEAL RETAINER, SIZE 1, HVA Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6069 In Stock |
|
$0.8305 / $1.0500 | Buy Now |
DISTI #
2103013-1
|
Avnet Americas | AMP2103013-1 - Bulk (Alt: 2103013-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8238 / $0.9301 | Buy Now |
DISTI #
68AH8378
|
Avnet Americas | AMP2103013-1 - Bulk (Alt: 68AH8378) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 2401 Partner Stock |
|
$1.1900 / $1.3600 | Buy Now |
DISTI #
571-2103013-1
|
Mouser Electronics | Automotive Connectors CABLE SEAL RETAINER, SIZE 1, HVA280 RoHS: Compliant | 3316 |
|
$0.8920 / $1.8000 | Buy Now |
|
Future Electronics | CABLE SEAL RETAINER, SIZE 1, HVA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 2500Bag |
|
$0.5900 / $0.6300 | Buy Now |
DISTI #
AMP2103013-1
|
Heilind Electronics | CABLE SEAL RETAINER, SIZE HVA280 | Americas - 0 in Stock |
|
$0.9282 / $0.9916 | Buy Now |
|
Onlinecomponents.com | CABLE SEAL RETAINER, SIZE 1, HVA280 RoHS: Compliant |
2594 In Stock |
|
$0.7650 / $1.2770 | Buy Now |
DISTI #
2103013-1
|
TTI | Automotive Connectors CABLE SEAL RETAINER, SIZE 1, HVA280 Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 7164 In Stock |
|
$0.7800 / $0.9900 | Buy Now |
DISTI #
AMP2103013-1
|
Interstate Connecting Components | CABLE SEAL RETAINER, SIZE HVA280 | 0 |
|
$0.9282 / $0.9916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103013-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103013-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |