Part Details for 21030-2 by TE Connectivity
Overview of 21030-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21030-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6019
|
Newark | Pin, dowel |Amp Te Connectivity 21030-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.5670 | Buy Now |
DISTI #
A128441-ND
|
DigiKey | PIN,DOWEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
192 In Stock |
|
$0.3644 / $0.4200 | Buy Now |
DISTI #
21030-2
|
Avnet Americas | Connector Accessories Dowel Pin - Bulk (Alt: 21030-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3540 / $0.4260 | Buy Now |
DISTI #
571-21030-2
|
Mouser Electronics | Other Tools PIN,DOWEL AUTOMACHINE SYSTEM RoHS: Compliant | 195 |
|
$0.4350 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.3660 | Buy Now |
DISTI #
AMP21030-2
|
Heilind Electronics | PIN,DOWEL PIN,DOWEL | Americas - 0 in Stock |
|
$0.4478 / $0.5661 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3989 / $0.5100 | Buy Now |
DISTI #
AMP21030-2
|
Interstate Connecting Components | PIN,DOWEL PIN,DOWEL | 0 |
|
$0.4478 / $0.5661 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3989 / $0.5100 | Buy Now |