Part Details for 2103-440-B-12 by RAF Electronic Hardware
Results Overview of 2103-440-B-12 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2103-440-B-12 Information
2103-440-B-12 by RAF Electronic Hardware is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5440/BCA | Rochester Electronics LLC | 5440/BCA - Dual 4 Input NAND Buffer/Driver | |
5440/BDA | Rochester Electronics LLC | 5440/BDA - NAND Gate, DM: M38510/00301BDA | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 2103-440-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2103-440-B-12-ND
|
DigiKey | 1/4 HEX X 7/16 LENGTH Min Qty: 426 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8489 | Buy Now |
DISTI #
761-2103-440-B-12
|
Mouser Electronics | Standoffs & Spacers Hex Female Standoffs 1/4 Hex X 7/16 Length RoHS: Compliant | 0 |
|
$0.8350 / $1.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $6.7300 | Buy Now |
DISTI #
RAF2103-440-B-12
|
DB Roberts | HEX FEMALE STANDOFFS ZINC CLEAR CHROMATE | 0 |
|
RFQ |