Part Details for 2102MCM3535LHN0110 by Fenghua (HK) Electronics Ltd
Overview of 2102MCM3535LHN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 2102MCM3535LHN0110
2102MCM3535LHN0110 CAD Models
2102MCM3535LHN0110 Part Data Attributes
|
2102MCM3535LHN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2102MCM3535LHN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2102MCM3535LHN0110
This table gives cross-reference parts and alternative options found for 2102MCM3535LHN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102MCM3535LHN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215952102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 2102MCM3535LHN0110 vs MAL215952102E3 |
LG200M1000BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 2102MCM3535LHN0110 vs LG200M1000BP343535 |
2102MCM3535LHN7110 | CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MCM3535LHN0110 vs 2102MCM3535LHN7110 |
1102MCM3535LHN9110 | CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MCM3535LHN0110 vs 1102MCM3535LHN9110 |
200VXR1000MSN35X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 2102MCM3535LHN0110 vs 200VXR1000MSN35X35 |
ELX108M200AT3AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | 2102MCM3535LHN0110 vs ELX108M200AT3AV |
SLQ108M200S1A5T35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | 2102MCM3535LHN0110 vs SLQ108M200S1A5T35K |
LAQ2D102MEKC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | 2102MCM3535LHN0110 vs LAQ2D102MEKC35 |
LG200M1000BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 2102MCM3535LHN0110 vs LG200M1000BP443535 |
8102MCM3535LHN5110 | CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MCM3535LHN0110 vs 8102MCM3535LHN5110 |