Part Details for 2102MBM3035LKN48F0 by Fenghua (HK) Electronics Ltd
Overview of 2102MBM3035LKN48F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102MBM3035LKN48F0
2102MBM3035LKN48F0 CAD Models
2102MBM3035LKN48F0 Part Data Attributes
|
2102MBM3035LKN48F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2102MBM3035LKN48F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2800 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2102MBM3035LKN48F0
This table gives cross-reference parts and alternative options found for 2102MBM3035LKN48F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102MBM3035LKN48F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102MBM3035LKN38F0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MBM3035LKN48F0 vs 8102MBM3035LKN38F0 |
1102MBM3035LKN2810 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MBM3035LKN48F0 vs 1102MBM3035LKN2810 |
8102MBM3035LKN0850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MBM3035LKN48F0 vs 8102MBM3035LKN0850 |
LH160M1000BP5-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | 2102MBM3035LKN48F0 vs LH160M1000BP5-3035 |
8102MBM3035LKN78E0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MBM3035LKN48F0 vs 8102MBM3035LKN78E0 |
2102MBM3035LKN58E0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MBM3035LKN48F0 vs 2102MBM3035LKN58E0 |
2102MBM3035LKN5850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MBM3035LKN48F0 vs 2102MBM3035LKN5850 |
SLF108M160S1A5S35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | 2102MBM3035LKN48F0 vs SLF108M160S1A5S35K |
8102MBM3035LKN9850 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MBM3035LKN48F0 vs 8102MBM3035LKN9850 |
2102MBM3035LKN98F0 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MBM3035LKN48F0 vs 2102MBM3035LKN98F0 |