Part Details for 2102MBM3035LHN9110 by Fenghua (HK) Electronics Ltd
Overview of 2102MBM3035LHN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102MBM3035LHN9110
2102MBM3035LHN9110 CAD Models
2102MBM3035LHN9110 Part Data Attributes
|
2102MBM3035LHN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2102MBM3035LHN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2180 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2102MBM3035LHN9110
This table gives cross-reference parts and alternative options found for 2102MBM3035LHN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102MBM3035LHN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VP108M2C | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF | 2102MBM3035LHN9110 vs VP108M2C |
2102MBM3035LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | 2102MBM3035LHN9110 vs 2102MBM3035LHN4110 |
ECS2CBW102MLL10300035 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | 2102MBM3035LHN9110 vs ECS2CBW102MLL10300035 |
1102MBM3035LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | 2102MBM3035LHN9110 vs 1102MBM3035LHN1110 |
ELX108M160AS3AV | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 2102MBM3035LHN9110 vs ELX108M160AS3AV |
2102MBM3035LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | 2102MBM3035LHN9110 vs 2102MBM3035LHN5110 |
1102MBM3035LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | 2102MBM3035LHN9110 vs 1102MBM3035LHN7110 |
ELX108M160AS3AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 2102MBM3035LHN9110 vs ELX108M160AS3AA |
LC160M1000BP343035 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF | 2102MBM3035LHN9110 vs LC160M1000BP343035 |
LV160M1000BP543035 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | 2102MBM3035LHN9110 vs LV160M1000BP543035 |