Part Details for 2102LFM1625RTN411B by Fenghua (HK) Electronics Ltd
Overview of 2102LFM1625RTN411B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102LFM1625RTN411B
2102LFM1625RTN411B CAD Models
2102LFM1625RTN411B Part Data Attributes
|
2102LFM1625RTN411B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2102LFM1625RTN411B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1650 mA |
Alternate Parts for 2102LFM1625RTN411B
This table gives cross-reference parts and alternative options found for 2102LFM1625RTN411B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102LFM1625RTN411B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-500EFM102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 2102LFM1625RTN411B vs EKY-500EFM102ML25S |
8102LFM1625RTN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN411B vs 8102LFM1625RTN00 |
50ZLH1000M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2102LFM1625RTN411B vs 50ZLH1000M16X25 |
1102LFM1625RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN411B vs 1102LFM1625RXN511B |
2102LFM1625RTN911C | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN411B vs 2102LFM1625RTN911C |
EKZE500EBC102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 2102LFM1625RTN411B vs EKZE500EBC102ML25S |
SC050M1000L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | 2102LFM1625RTN411B vs SC050M1000L7FW1625 |
8102LFM1625RT01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN411B vs 8102LFM1625RT01J |
8102LFM1625RTN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN411B vs 8102LFM1625RTN0B |
MK1H108M16025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 2102LFM1625RTN411B vs MK1H108M16025DR |