Part Details for 2102LCM1020RTN7110 by Fenghua (HK) Electronics Ltd
Overview of 2102LCM1020RTN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102LCM1020RTN7110
2102LCM1020RTN7110 CAD Models
2102LCM1020RTN7110 Part Data Attributes
|
2102LCM1020RTN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2102LCM1020RTN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1050 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 2102LCM1020RTN7110
This table gives cross-reference parts and alternative options found for 2102LCM1020RTN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102LCM1020RTN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41041A4108M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 2102LCM1020RTN7110 vs B41041A4108M002 |
EKZE160ETA102MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 2102LCM1020RTN7110 vs EKZE160ETA102MJ20S |
1102LCM1020LLN711C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 2102LCM1020RTN7110 vs 1102LCM1020LLN711C |
8102LCM1020RT00C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | 2102LCM1020RTN7110 vs 8102LCM1020RT00C |
1102LCM1020RTN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | 2102LCM1020RTN7110 vs 1102LCM1020RTN2110 |
UPB1C102MPD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2102LCM1020RTN7110 vs UPB1C102MPD |
RGA102M1CBK-1020P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 2102LCM1020RTN7110 vs RGA102M1CBK-1020P |
16YXG1000MRK10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 2102LCM1020RTN7110 vs 16YXG1000MRK10X20 |
NRE-FL102M16V10X20SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 2102LCM1020RTN7110 vs NRE-FL102M16V10X20SPF |
RASL1000M16CF110X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 2102LCM1020RTN7110 vs RASL1000M16CF110X20 |